PS2702-2 vs PS2562L-1-F4-200 feature comparison

PS2702-2 NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet

PS2562L-1-F4-200 NEC Electronics Group

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NEC COMPOUND SEMICONDUCTOR DEVICES LTD NEC ELECTRONICS CORP
Package Description PLASTIC, SOP-8 DIP-4
Reach Compliance Code compliant compliant
Additional Feature UL APPROVED
Coll-Emtr Bkdn Voltage-Min 40 V
Configuration SEPARATE, 2 CHANNELS SINGLE
Current Transfer Ratio-Nom 2000% 200%
Dark Current-Max 400 nA
Forward Current-Max 0.05 A 0.08 A
Isolation Voltage-Max 3750 V 5000 V
JESD-609 Code e0 e0
Number of Elements 2 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 4 2
HTS Code 8541.40.80.00

Compare PS2562L-1-F4-200 with alternatives