PS2702-2 vs TLP535(LF1) feature comparison

PS2702-2 NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet

TLP535(LF1) Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer NEC COMPOUND SEMICONDUCTOR DEVICES LTD TOSHIBA CORP
Package Description PLASTIC, SOP-8 PLASTIC, DIP-6
Reach Compliance Code compliant unknown
Additional Feature UL APPROVED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 40 V 55 V
Configuration SEPARATE, 2 CHANNELS SINGLE
Current Transfer Ratio-Nom 2000% 50%
Dark Current-Max 400 nA
Forward Current-Max 0.05 A
Isolation Voltage-Max 3750 V 2500 V
JESD-609 Code e0 e0
Number of Elements 2 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 4 1
Pbfree Code No
HTS Code 8541.40.80.00

Compare TLP535(LF1) with alternatives