PS2651-M vs MCT272 feature comparison

PS2651-M NEC Electronics Group

Buy Now Datasheet

MCT272 Quality Technologies Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP QUALITY TECHNOLOGIES CORP
Package Description PLASTIC, DIP-6 DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Additional Feature UL APPROVED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 80 V 30 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 50% 115%
Dark Current-Max 100 nA 50 nA
Forward Current-Max 0.08 A 0.06 A
Isolation Voltage-Max 5000 V 2500 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 2 5

Compare PS2651-M with alternatives

Compare MCT272 with alternatives