PS2651-M vs SFH600-0 feature comparison

PS2651-M NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet

SFH600-0 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NEC COMPOUND SEMICONDUCTOR DEVICES LTD INFINEON TECHNOLOGIES AG
Package Description PLASTIC, DIP-6 PLASTIC, PLUG-IN, 6 PIN
Reach Compliance Code unknown compliant
Additional Feature UL APPROVED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 80 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 50% 40%
Dark Current-Max 100 nA 35 nA
Forward Current-Max 0.08 A 0.06 A
Isolation Voltage-Max 5000 V 5300 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 3 6
Rohs Code No
HTS Code 8541.40.80.00
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare SFH600-0 with alternatives