MCT272 vs CNY75A feature comparison

MCT272 General Instrument Optoelectronics

Buy Now Datasheet

CNY75A Isocom Components

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer GENERAL INSTRUMENT OPTOELECTRONICS ISOCOM COMPONENTS LTD
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Base Number Matches 8 5
Pbfree Code Yes
Rohs Code Yes
Package Description PLASTIC, DIP-6
ECCN Code EAR99
Additional Feature UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 90 V
Configuration SINGLE
Current Transfer Ratio-Min 15%
Current Transfer Ratio-Nom 63%
Dark Current-Max 150 nA
Forward Current-Max 0.06 A
Forward Voltage-Max 1.6 V
Isolation Voltage-Max 5300 V
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.16 W
Surface Mount NO
Terminal Finish TIN

Compare CNY75A with alternatives