PS2651-K
vs
CNY17F4300
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
FAIRCHILD SEMICONDUCTOR CORP
Package Description
PLASTIC, DIP-6
DIP-6
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL APPROVED
UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
80 V
70 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Nom
160%
160%
Dark Current-Max
100 nA
50 nA
Forward Current-Max
0.08 A
0.1 A
Isolation Voltage-Max
5000 V
5300 V
Number of Elements
1
1
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches
3
1
Rohs Code
Yes
Current Transfer Ratio-Min
160%
Forward Voltage-Max
1.65 V
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
On-State Current-Max
0.05 A
Power Dissipation-Max
0.15 W
Response Time-Max
0.00001 s
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Compare PS2651-K with alternatives
Compare CNY17F4300 with alternatives