CNY17F4300 vs CNY17F-4 feature comparison

CNY17F4300 Fairchild Semiconductor Corporation

Buy Now Datasheet

CNY17F-4 Telefunken Microelectronics Gmbh

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TELEFUNKEN MICROELECTRONICS GMBH
Package Description DIP-6
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 70 V
Configuration SINGLE
Current Transfer Ratio-Min 160%
Current Transfer Ratio-Nom 160%
Dark Current-Max 50 nA
Forward Current-Max 0.1 A
Forward Voltage-Max 1.65 V
Isolation Voltage-Max 5300 V
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1
On-State Current-Max 0.05 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.15 W
Response Time-Max 0.00001 s
Surface Mount NO
Terminal Finish Matte Tin (Sn)
Base Number Matches 1 10

Compare CNY17F4300 with alternatives