CNY17F4300
vs
MOC206
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
ISOCOM COMPONENTS LTD
Package Description
DIP-6
SOIC-8
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
70 V
70 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
160%
Current Transfer Ratio-Nom
160%
63%
Dark Current-Max
50 nA
50 nA
Forward Current-Max
0.1 A
0.06 A
Forward Voltage-Max
1.65 V
Isolation Voltage-Max
5300 V
2500 V
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
1
1
On-State Current-Max
0.05 A
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.15 W
Response Time-Max
0.00001 s
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Base Number Matches
1
8
Compare CNY17F4300 with alternatives