PS2562L-1-E4-200 vs PS2562L-1-F4-200 feature comparison

PS2562L-1-E4-200 NEC Electronics Group

Buy Now Datasheet

PS2562L-1-F4-200 Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer NEC ELECTRONICS CORP RENESAS ELECTRONICS CORP
Package Description DIP-4 DIP-4
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 200% 200%
Forward Current-Max 0.08 A 0.08 A
Isolation Voltage-Max 5000 V 5000 V
JESD-609 Code e0 e0
Number of Elements 1 1
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 2 2
Pbfree Code No

Compare PS2562L-1-E4-200 with alternatives

Compare PS2562L-1-F4-200 with alternatives