PS2562L-1-E4-200 vs PS2562L-2-E4 feature comparison

PS2562L-1-E4-200 Renesas Electronics Corporation

Buy Now Datasheet

PS2562L-2-E4 NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP NEC COMPOUND SEMICONDUCTOR DEVICES LTD
Package Description DIP-4 SURFACE MOUNT, PLASTIC PACKAGE-8
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00
Configuration SINGLE SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom 200% 2000%
Forward Current-Max 0.08 A 0.08 A
Isolation Voltage-Max 5000 V 5000 V
JESD-609 Code e0 e0
Number of Elements 1 2
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 2 2
Additional Feature UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 40 V
Dark Current-Max 400 nA
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C

Compare PS2562L-1-E4-200 with alternatives