Part Details for PS2562L-1-E4-200 by NEC Electronics Group
Overview of PS2562L-1-E4-200 by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2562L1-1-A | Renesas Electronics Corporation | High Isolation Voltage Darlington Transistor Type MULTI Photocoupler Series | |
PS2562L-1-V-F3-A | Renesas Electronics Corporation | High Isolation Voltage Darlington Transistor Type MULTI Photocoupler Series | |
PS2562L-1-V-A | Renesas Electronics Corporation | High Isolation Voltage Darlington Transistor Type MULTI Photocoupler Series |
Part Details for PS2562L-1-E4-200
PS2562L-1-E4-200 CAD Models
PS2562L-1-E4-200 Part Data Attributes
|
PS2562L-1-E4-200
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
PS2562L-1-E4-200
NEC Electronics Group
Darlington Output Optocoupler, 1-Element, 5000V Isolation, DIP-4
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 200% | |
Forward Current-Max | 0.08 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for PS2562L-1-E4-200
This table gives cross-reference parts and alternative options found for PS2562L-1-E4-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2562L-1-E4-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WPPC-D22308EA | World Products Inc | Check for Price | Darlington Output Optocoupler, 2-Element, 5000V Isolation, SMD, 8 PIN | PS2562L-1-E4-200 vs WPPC-D22308EA |
MCT6 | Temic Semiconductors | Check for Price | Transistor Output Optocoupler, 2-Element, 2800V Isolation, PLASTIC, DIP-6 | PS2562L-1-E4-200 vs MCT6 |
PS2562L-2-E4 | NEC Electronics Group | Check for Price | Darlington Output Optocoupler, 2-Element, 5000V Isolation, GULL-WING, PLASTIC, DIP-8 | PS2562L-1-E4-200 vs PS2562L-2-E4 |
ISD204X3 | Isocom Components | Check for Price | Transistor Output Optocoupler, 2-Element, 5300V Isolation, PLASTIC, DIP-6 | PS2562L-1-E4-200 vs ISD204X3 |
LTV825M | Lite-On Semiconductor Corporation | Check for Price | 2 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, ROHS COMPLIANT, DIP-8 | PS2562L-1-E4-200 vs LTV825M |
ISD201XG | Isocom Components | Check for Price | Transistor Output Optocoupler, 2-Element, 5300V Isolation, PLASTIC, DIP-8 | PS2562L-1-E4-200 vs ISD201XG |
ISD204X2 | Isocom Components | Check for Price | Transistor Output Optocoupler, 2-Element, 5300V Isolation, PLASTIC, DIP-6 | PS2562L-1-E4-200 vs ISD204X2 |
ISD1XG | Isocom Components | Check for Price | Transistor Output Optocoupler, 2-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-8 | PS2562L-1-E4-200 vs ISD1XG |
PS2502L-2 | NEC Electronics Group | Check for Price | Darlington Output Optocoupler, 2-Element, 5000V Isolation, GULL-WING, PLASTIC, DIP-8 | PS2562L-1-E4-200 vs PS2502L-2 |
PS2562L1-1-V-L-A | NEC Electronics Group | Check for Price | Darlington Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, DIP-4 | PS2562L-1-E4-200 vs PS2562L1-1-V-L-A |