PS2533L-1
vs
LTV-852S-TP-V
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
CALIFORNIA EASTERN LABORATORIES
|
LITE-ON TECHNOLOGY CORP
|
Package Description |
GULL-WING, PLASTIC, DIP-4
|
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Coll-Emtr Bkdn Voltage-Min |
350 V
|
|
Configuration |
SINGLE WITH BUILT-IN DIODE AND RESISTOR
|
|
Current Transfer Ratio-Nom |
4000%
|
|
Dark Current-Max |
400 nA
|
|
Forward Current-Max |
0.08 A
|
|
Isolation Voltage-Max |
5000 V
|
|
Number of Elements |
1
|
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Optoelectronic Device Type |
DARLINGTON OUTPUT OPTOCOUPLER
|
DARLINGTON OUTPUT OPTOCOUPLER
|
Base Number Matches |
4
|
1
|
|
|
|
Compare PS2533L-1 with alternatives
Compare LTV-852S-TP-V with alternatives