PP200.1520250 vs MKP1F031505B00MHSD feature comparison

PP200.1520250 EXXELIA Group

Buy Now Datasheet

MKP1F031505B00MHSD Wima

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP WIMA GMBH & CO KG
Package Description , ,
Reach Compliance Code compliant compliant
Capacitance 0.15 µF 0.15 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 250 V 250 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8532.25.00.70
JESD-609 Code e3
Packing Method TR, 20 INCH
Rated (AC) Voltage (URac) 180 V
Terminal Finish Tin (Sn)

Compare PP200.1520250 with alternatives

Compare MKP1F031505B00MHSD with alternatives