PP200.1520250 vs R79154M250B feature comparison

PP200.1520250 EXXELIA Group

Buy Now Datasheet

R79154M250B KEMET Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
Capacitance 0.15 µF 0.15 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 250 V 250 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.25.00.70
Height 13 mm
JESD-609 Code e3
Length 7.2 mm
Package Style Radial
Packing Method BULK
Rated (AC) Voltage (URac) 160 V
Terminal Finish TIN
Terminal Pitch 5 mm
Width 7.2 mm

Compare PP200.1520250 with alternatives

Compare R79154M250B with alternatives