Datasheets
MKP1F031505B00MHSD by: Wima

Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Part Details for MKP1F031505B00MHSD by Wima

Overview of MKP1F031505B00MHSD by Wima

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Healthcare Energy and Power Systems Medical Imaging Renewable Energy Entertainment and Gaming Automotive

Part Details for MKP1F031505B00MHSD

MKP1F031505B00MHSD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MKP1F031505B00MHSD Part Data Attributes

MKP1F031505B00MHSD Wima
Buy Now Datasheet
Compare Parts:
MKP1F031505B00MHSD Wima Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WIMA GMBH & CO KG
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.15 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, 20 INCH
Positive Tolerance 20%
Rated (AC) Voltage (URac) 180 V
Rated (DC) Voltage (URdc) 250 V
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Alternate Parts for MKP1F031505B00MHSD

This table gives cross-reference parts and alternative options found for MKP1F031505B00MHSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1F031505B00MHSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MKP4F031502E00MJSD Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKP1F031505B00MHSD vs MKP4F031502E00MJSD
MKP1F031505B00MBSD Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKP1F031505B00MHSD vs MKP1F031505B00MBSD
MKP4F031503F00MISD Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKP1F031505B00MHSD vs MKP4F031503F00MISD
MKP10PCM150.15/20/250VDCREEL18/360 Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED Wima MKP1F031505B00MHSD vs MKP10PCM150.15/20/250VDCREEL18/360
MKP4F031502E00MFSD Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKP1F031505B00MHSD vs MKP4F031502E00MFSD
MKP4F031502E00MASD Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKP1F031505B00MHSD vs MKP4F031502E00MASD
PP200.1520250 Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, EXXELIA Group MKP1F031505B00MHSD vs PP200.1520250
PP20W0.15UF+/-20%250V Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT EXXELIA Group MKP1F031505B00MHSD vs PP20W0.15UF+/-20%250V
R79154M250B Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MKP1F031505B00MHSD vs R79154M250B
MKP1F031504C00MISD Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKP1F031505B00MHSD vs MKP1F031504C00MISD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKP1F031505B00MHSD by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKP1F031505B00MHSD by Wima

Select Manufacturer
Which Manufacturer of MKP1F031505B00MHSD would you like to use for your alert(s)?
  • Please alert me when MKP1F031505B00MHSD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKP1F031505B00MHSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKP1F031505B00MHSD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKP1F031505B00MHSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKP1F031505B00MHSD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKP1F031505B00MHSD by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: