PMLL4448TRL vs 1N4448W-G3-18 feature comparison

PMLL4448TRL YAGEO Corporation

Buy Now Datasheet

1N4448W-G3-18 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PHILIPS COMPONENTS VISHAY INTERTECHNOLOGY INC
Package Description O-LELF-R2 GREEN PACKAGE-2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code O-LELF-R2 R-PDSO-G2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 0.2 A 0.15 A
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Qualification Status Not Qualified
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES YES
Terminal Form WRAP AROUND GULL WING
Terminal Position END DUAL
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Pin Count 2
Factory Lead Time 11 Weeks
Samacsys Manufacturer Vishay
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max 0.5 W
Rep Pk Reverse Voltage-Max 100 V
Terminal Finish MATTE TIN

Compare PMLL4448TRL with alternatives

Compare 1N4448W-G3-18 with alternatives