PMLL4448TRL vs CLL4448 feature comparison

PMLL4448TRL YAGEO Corporation

Buy Now Datasheet

CLL4448 Continental Device India Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer PHILIPS COMPONENTS CONTINENTAL DEVICE INDIA LTD
Package Description O-LELF-R2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JESD-30 Code O-LELF-R2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Output Current-Max 0.2 A 0.2 A
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Reverse Recovery Time-Max 0.004 µs
Surface Mount YES YES
Terminal Form WRAP AROUND
Terminal Position END
Base Number Matches 1 2
Rohs Code No
JESD-609 Code e0
Rep Pk Reverse Voltage-Max 100 V
Terminal Finish Tin/Lead (Sn/Pb)

Compare PMLL4448TRL with alternatives

Compare CLL4448 with alternatives