Part Details for PMLL4448TRL by YAGEO Corporation
Overview of PMLL4448TRL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for PMLL4448TRL
PMLL4448TRL CAD Models
PMLL4448TRL Part Data Attributes:
|
PMLL4448TRL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PMLL4448TRL
YAGEO Corporation
Rectifier Diode, 1 Element, 0.2A, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for PMLL4448TRL
This table gives cross-reference parts and alternative options found for PMLL4448TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMLL4448TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDLL4448_D87Z | Small Signal Diode, SOD-80 2L, 20000-TAPE REEL | onsemi | PMLL4448TRL vs FDLL4448_D87Z |
RLS4448TE-11 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, LL-34, 2 PIN | ROHM Semiconductor | PMLL4448TRL vs RLS4448TE-11 |
PMLL4448 | 0.2A, 100V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2 | NXP Semiconductors | PMLL4448TRL vs PMLL4448 |
LS4448-7 | Rectifier Diode, GLASS, QUADROMELF-2 | Diodes Incorporated | PMLL4448TRL vs LS4448-7 |
PMLL4448-T | DIODE 0.2 A, 100 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode | NXP Semiconductors | PMLL4448TRL vs PMLL4448-T |
RLS4448TE11C | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | ROHM Semiconductor | PMLL4448TRL vs RLS4448TE11C |
933834760115 | DIODE 0.2 A, 100 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS, SMD, 2 PIN, Signal Diode | NXP Semiconductors | PMLL4448TRL vs 933834760115 |
FDLL4448 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-213AC, LL-34, 2 PIN | Fairchild Semiconductor Corporation | PMLL4448TRL vs FDLL4448 |
LL4448-7 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MINIMELF-2 | Diodes Incorporated | PMLL4448TRL vs LL4448-7 |
FDLL4448D87Z | DIODE 0.2 A, 100 V, SILICON, SIGNAL DIODE, LL-34, 2 PIN, Signal Diode | Fairchild Semiconductor Corporation | PMLL4448TRL vs FDLL4448D87Z |