PMH0603-301-RC vs BMB0805A-601ET feature comparison

PMH0603-301-RC Bourns Inc

Buy Now Datasheet

BMB0805A-601ET TT electronics / BI Technologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BOURNS INC BI TECHNOLOGIES CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.1 Ω 0.3 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.9 mm
JESD-609 Code e3
Length 1.6 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Impedance 300 OHM Ω 600 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 2 A 0.5 A
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Width 0.8 mm 1.25 mm
Base Number Matches 1 2
Pbfree Code No

Compare PMH0603-301-RC with alternatives

Compare BMB0805A-601ET with alternatives