BMB0805A-601ET vs BMB0603A-601ET feature comparison

BMB0805A-601ET TT Electronics Resistors

Buy Now Datasheet

BMB0603A-601ET TT electronics / BI Technologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC BI TECHNOLOGIES CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.3 Ω 0.45 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.9 mm 0.8 mm
Length 2 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 600 OHM Ω 600 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.5 A 0.2 A
Width 1.25 mm 0.8 mm
Base Number Matches 2 2
Pbfree Code No

Compare BMB0805A-601ET with alternatives

Compare BMB0603A-601ET with alternatives