PMH0603-301-RC vs BLM21BD601SN1C feature comparison

PMH0603-301-RC Bourns Inc

Buy Now Datasheet

BLM21BD601SN1C Murata Manufacturing Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BOURNS INC MURATA MANUFACTURING CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.1 Ω 0.35 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.85 mm
JESD-609 Code e3 e3
Length 1.6 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 300 OHM Ω 600 OHM Ω
Packing Method TAPE AND REEL BULK
Rated Current 2 A 0.2 A
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier TIN
Width 0.8 mm 1.25 mm
Base Number Matches 1 1
Package Description EIA STD PACKAGE SIZE 0805, 2 PIN
Additional Feature MONOLITHIC TYPE

Compare PMH0603-301-RC with alternatives

Compare BLM21BD601SN1C with alternatives