PMGD290XN vs RSQ035P03TR feature comparison

PMGD290XN Philips Semiconductors

Buy Now Datasheet

RSQ035P03TR ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred End Of Life
Ihs Manufacturer PHILIPS SEMICONDUCTORS ROHM CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Drain Current-Max (ID) 0.86 A 3.5 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-609 Code e3 e1
Moisture Sensitivity Level 1 1
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type N-CHANNEL P-CHANNEL
Power Dissipation-Max (Abs) 0.41 W 1.25 W
Surface Mount YES YES
Terminal Finish MATTE TIN Tin/Silver/Copper (Sn/Ag/Cu)
Base Number Matches 3 1
Pbfree Code Yes
Package Description SMALL OUTLINE, R-PDSO-G6
Pin Count 6
Samacsys Manufacturer ROHM Semiconductor
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V
Drain-source On Resistance-Max 0.09 Ω
JESD-30 Code R-PDSO-G6
Number of Elements 1
Number of Terminals 6
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare RSQ035P03TR with alternatives