RSQ035P03TR
vs
2N3955A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
End Of Life
Obsolete
Ihs Manufacturer
ROHM CO LTD
INTERSIL CORP
Package Description
SMALL OUTLINE, R-PDSO-G6
Pin Count
6
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
ROHM Semiconductor
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
Drain Current-Max (ID)
3.5 A
Drain-source On Resistance-Max
0.09 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JUNCTION
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e1
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
6
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
200 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
P-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
1.25 W
0.25 W
Qualification Status
Not Qualified
Surface Mount
YES
NO
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Base Number Matches
1
9
Compare RSQ035P03TR with alternatives