PMBT3904 vs UBCX38CSTOB feature comparison

PMBT3904 Philips Semiconductors

Buy Now Datasheet

UBCX38CSTOB Zetex / Diodes Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS ZETEX PLC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.2 A 0.8 A
Configuration SINGLE DARLINGTON
JESD-609 Code e3 e3
Number of Elements 1 1
Operating Temperature-Max 150 °C 200 °C
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.3 W
Surface Mount YES NO
Terminal Finish MATTE TIN MATTE TIN
Transition Frequency-Nom (fT) 250 MHz
Base Number Matches 5 2
Package Description TO-92 COMPATIBLE, E-LINE PACKAGE-3
HTS Code 8541.29.00.95
Collector-Emitter Voltage-Max 60 V
DC Current Gain-Min (hFE) 10000
JESD-30 Code R-PSIP-W3
Moisture Sensitivity Level 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Power Dissipation Ambient-Max 2 W
Qualification Status Not Qualified
Terminal Form WIRE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
VCEsat-Max 1.25 V

Compare UBCX38CSTOB with alternatives