UBCX38CSTOB
vs
FXT38CSTOA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ZETEX PLC
ZETEX PLC
Package Description
TO-92 COMPATIBLE, E-LINE PACKAGE-3
TO-92 COMPATIBLE, E-LINE PACKAGE-3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
Collector Current-Max (IC)
0.8 A
0.8 A
Collector-Emitter Voltage-Max
60 V
60 V
Configuration
DARLINGTON
DARLINGTON
DC Current Gain-Min (hFE)
10000
10000
JESD-30 Code
R-PSIP-W3
R-PSIP-W3
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
200 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
2 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
VCEsat-Max
1.25 V
1.25 V
Base Number Matches
2
2
Peak Reflow Temperature (Cel)
235
Time@Peak Reflow Temperature-Max (s)
10
Compare UBCX38CSTOB with alternatives
Compare FXT38CSTOA with alternatives