UBCX38CSTOB
vs
BCX38CTRELEADFREE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ZETEX PLC
CENTRAL SEMICONDUCTOR CORP
Package Description
TO-92 COMPATIBLE, E-LINE PACKAGE-3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
Collector Current-Max (IC)
0.8 A
Collector-Emitter Voltage-Max
60 V
60 V
Configuration
DARLINGTON
DARLINGTON
DC Current Gain-Min (hFE)
10000
10000
JESD-30 Code
R-PSIP-W3
O-PBCY-T3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
IN-LINE
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
2 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
SINGLE
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
VCEsat-Max
1.25 V
Base Number Matches
2
1
Pbfree Code
Yes
JEDEC-95 Code
TO-92
Compare UBCX38CSTOB with alternatives
Compare BCX38CTRELEADFREE with alternatives