PMBT2907ATRL13 vs MMBT2907A/E9 feature comparison

PMBT2907ATRL13 YAGEO Corporation

Buy Now Datasheet

MMBT2907A/E9 Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHILIPS COMPONENTS GENERAL SEMICONDUCTOR INC
Package Description SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 100
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Turn-off Time-Max (toff) 100 ns 100 ns
Turn-on Time-Max (ton) 45 ns 45 ns
VCEsat-Max 0.4 V
Base Number Matches 2 2
Rohs Code No
JEDEC-95 Code TO-236AB
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish MATTE TIN

Compare PMBT2907ATRL13 with alternatives

Compare MMBT2907A/E9 with alternatives