MMBT2907A/E9 vs MMST2907AT247 feature comparison

MMBT2907A/E9 Vishay Semiconductors

Buy Now Datasheet

MMST2907AT247 ROHM Semiconductor

Buy Now Datasheet
No Yes
Obsolete Obsolete
GENERAL SEMICONDUCTOR INC ROHM CO LTD
unknown compliant
EAR99 EAR99
0.6 A 0.6 A
60 V 60 V
SINGLE SINGLE
100 50
TO-236AB
R-PDSO-G3 R-PDSO-G3
e3 e1
1
1 1
3 3
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
PNP PNP
Not Qualified Not Qualified
YES YES
MATTE TIN TIN SILVER COPPER
GULL WING GULL WING
DUAL DUAL
SWITCHING SWITCHING
SILICON SILICON
200 MHz 200 MHz
100 ns 180 ns
45 ns 35 ns
2 1
Yes
SC-59
SMALL OUTLINE, R-PDSO-G3
3
8 pF
150 °C
1.6 V

Compare MMBT2907A/E9 with alternatives

Compare MMST2907AT247 with alternatives