PMBT2907ATRL13 vs MMBT2907A/S62Z feature comparison

PMBT2907ATRL13 YAGEO Corporation

Buy Now Datasheet

MMBT2907A/S62Z National Semiconductor Corporation

Buy Now Datasheet
Obsolete Obsolete
PHILIPS COMPONENTS NATIONAL SEMICONDUCTOR CORP
SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
unknown unknown
EAR99 EAR99
0.6 A 0.8 A
60 V 60 V
SINGLE SINGLE
100 100
R-PDSO-G3 R-PDSO-G3
1 1
3 3
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
PNP PNP
Not Qualified Not Qualified
YES YES
GULL WING GULL WING
DUAL DUAL
SWITCHING SWITCHING
SILICON SILICON
200 MHz 200 MHz
100 ns 100 ns
45 ns 45 ns
0.4 V 1.6 V
2 2
8541.21.00.75
8 pF
TO-236AB
150 °C
0.35 W

Compare PMBT2907ATRL13 with alternatives

Compare MMBT2907A/S62Z with alternatives