PMBT2222,235 vs SMBT2222A feature comparison

PMBT2222,235 Nexperia

Buy Now Datasheet

SMBT2222A Siemens

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer NEXPERIA SIEMENS A G
Part Package Code TO-236
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-3
Pin Count 3
Manufacturer Package Code SOT23
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Date Of Intro 1993-03-01
Samacsys Manufacturer Nexperia
Additional Feature HIGH CURRENT DRIVER
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Base Capacitance-Max 8 pF
Collector-Emitter Voltage-Max 30 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 40
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 300 MHz
Turn-off Time-Max (toff) 250 ns 285 ns
Turn-on Time-Max (ton) 35 ns 35 ns
VCEsat-Max 1.6 V 0.3 V
Base Number Matches 2 3
Power Dissipation-Max (Abs) 0.33 W

Compare PMBT2222,235 with alternatives

Compare SMBT2222A with alternatives