SMBT2222A vs PMBT2222A feature comparison

SMBT2222A Surge Components Inc

Buy Now Datasheet

PMBT2222A Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SURGE COMPONENTS INC PHILIPS SEMICONDUCTORS
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
JEDEC-95 Code TO-236
JESD-30 Code R-PDSO-G3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Form GULL WING
Terminal Position DUAL
Base Number Matches 3 5
Rohs Code Yes
Collector Current-Max (IC) 0.6 A
Configuration SINGLE
DC Current Gain-Min (hFE) 40
JESD-609 Code e3
Number of Elements 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.25 W
Terminal Finish MATTE TIN
Transition Frequency-Nom (fT) 300 MHz

Compare SMBT2222A with alternatives