Part Details for SMBT2222A by Siemens
Overview of SMBT2222A by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBT2222A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | NPN SILICON SWITCHING TRANSISTOR Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon RoHS: Not Compliant | Europe - 2985 |
|
RFQ | |
|
Chip1Cloud | NPN Silicon Switching Transistors | 50000 |
|
RFQ |
Part Details for SMBT2222A
SMBT2222A CAD Models
SMBT2222A Part Data Attributes:
|
SMBT2222A
Siemens
Buy Now
Datasheet
|
Compare Parts:
SMBT2222A
Siemens
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.33 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 285 ns | |
Turn-on Time-Max (ton) | 35 ns | |
VCEsat-Max | 0.3 V |
Alternate Parts for SMBT2222A
This table gives cross-reference parts and alternative options found for SMBT2222A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBT2222A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBT2222A,215 | PMBT2222; PMBT2222A - NPN switching transistors TO-236 3-Pin | NXP Semiconductors | SMBT2222A vs PMBT2222A,215 |
SMBT2222AE6327 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | Siemens | SMBT2222A vs SMBT2222AE6327 |
PMBT2222,215 | PMBT2222; PMBT2222A - NPN switching transistors TO-236 3-Pin | NXP Semiconductors | SMBT2222A vs PMBT2222,215 |
MMBT2222ALT1 | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, 3 PIN | Motorola Mobility LLC | SMBT2222A vs MMBT2222ALT1 |
FMMT2222TC | Small Signal Bipolar Transistor, 0.6A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon | Zetex / Diodes Inc | SMBT2222A vs FMMT2222TC |
933846830215 | TRANSISTOR 600 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | SMBT2222A vs 933846830215 |
MMBT2222LT3 | 600mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Motorola Mobility LLC | SMBT2222A vs MMBT2222LT3 |
PMBT2222,235 | PMBT2222; PMBT2222A - NPN switching transistors TO-236 3-Pin | NXP Semiconductors | SMBT2222A vs PMBT2222,235 |
933545610215 | TRANSISTOR 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, SMD, SST, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | SMBT2222A vs 933545610215 |
PMBT2222A | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | NXP Semiconductors | SMBT2222A vs PMBT2222A |