PMA06PS-00-1MD1MD vs PASP06-50-1B feature comparison

PMA06PS-00-1MD1MD Power Dynamics Inc

Buy Now Datasheet

PASP06-50-1B Power Dynamics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer POWER DYNAMICS INC POWER DYNAMICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature STANDARD: IEC 60320; VDE STANDARDS: IEC 60320; UL; CSA; VDE
Body/Shell Style SOCKET SOCKET
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Coupling Type SNAP SNAP
DIN Conformance NO NO
IEC Conformance YES YES
MIL Conformance NO NO
Mains Connector Rating 6A, 115/250VAC 6A, 115/250VAC
Mounting Type PANEL BOARD AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SCREW SOLDER
Total Number of Contacts 3 3
Base Number Matches 1 1

Compare PMA06PS-00-1MD1MD with alternatives

Compare PASP06-50-1B with alternatives