PASP06-50-1B vs PB06Q-501FB feature comparison

PASP06-50-1B Power Dynamics Inc

Buy Now Datasheet

PB06Q-501FB Power Dynamics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer POWER DYNAMICS INC POWER DYNAMICS INC
Reach Compliance Code compliant compliant
Additional Feature STANDARDS: IEC 60320; UL; CSA; VDE STANDARD: IEC 60320, CUL, UL, VDE
Body/Shell Style SOCKET SOCKET
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Gender MALE MALE
Coupling Type SNAP SNAP
DIN Conformance NO NO
IEC Conformance YES YES
MIL Conformance NO NO
Mains Connector Rating 6A, 115/250VAC 6A, 115/250VAC
Mounting Type BOARD AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Body Breadth 0.984 inch
Body Depth 1.843 inch
Body Length 2.047 inch
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Reference Standard CE; CSA

Compare PASP06-50-1B with alternatives

Compare PB06Q-501FB with alternatives