PMA06PS-00-1MD1MD Power Dynamics IncBuy Now Datasheet |
PA06W-80-1G Power Dynamics IncBuy Now Datasheet |
Pbfree Code | Yes | |
---|---|---|
Rohs Code | Yes | |
Part Life Cycle Code | Active | Obsolete |
Ihs Manufacturer | POWER DYNAMICS INC | POWER DYNAMICS INC |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: IEC 60320; VDE | STANDARDS: IEC 60320; UL; CSA; VDE |
Body/Shell Style | SOCKET | SOCKET |
Connector Type | MAINS POWER CONNECTOR | MAINS POWER CONNECTOR |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | MALE |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | SNAP |
DIN Conformance | NO | NO |
IEC Conformance | YES | YES |
MIL Conformance | NO | NO |
Mains Connector Rating | 6A, 115/250VAC | 6A, 115/250VAC |
Mounting Type | PANEL | PANEL |
Option | GENERAL PURPOSE | GENERAL PURPOSE |
Termination Type | SCREW | |
Total Number of Contacts | 3 | 3 |
Base Number Matches | 1 | 1 |
Manufacturer Series | PA | |