PLT09HN2003R0P1M
vs
SH-221
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
TOKIN CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Additional Feature |
CORE HORIZONTAL TYPE STRUCTURE; ALIGNED WINDING TYPE
|
COMMON MODE CHOKE
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
8 mm
|
10 mm
|
Inductance |
20 µH
|
0.5 µH
|
JESD-609 Code |
e3
|
|
Length |
14 mm
|
12.5 mm
|
Mounting Type |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
2
|
2
|
Operating Temperature-Max |
85 °C
|
80 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Packing Method |
MAGAZINE PACK
|
|
Rated Current |
3 A
|
3 A
|
Rated Voltage |
50 V
|
50 V
|
Terminal Finish |
Tin (Sn)
|
|
Width |
13 mm
|
10 mm
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT, DIP-4
|
DC Resistance-Max |
|
0.011 Ω
|
Number of Terminals |
|
4
|
|
|
|
Compare PLT09HN2003R0P1M with alternatives
Compare SH-221 with alternatives