Part Details for PLT09HN2003R0P1M by Murata Manufacturing Co Ltd
Overview of PLT09HN2003R0P1M by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for PLT09HN2003R0P1M
PLT09HN2003R0P1M CAD Models
PLT09HN2003R0P1M Part Data Attributes
|
PLT09HN2003R0P1M
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PLT09HN2003R0P1M
Murata Manufacturing Co Ltd
Data Line Filter, 2 Function(s), 50V, 3A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | CORE HORIZONTAL TYPE STRUCTURE; ALIGNED WINDING TYPE | |
Filter Type | DATA LINE FILTER | |
Height | 8 mm | |
Inductance | 20 µH | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | MAGAZINE PACK | |
Rated Current | 3 A | |
Rated Voltage | 50 V | |
Terminal Finish | Tin (Sn) | |
Width | 13 mm |
Alternate Parts for PLT09HN2003R0P1M
This table gives cross-reference parts and alternative options found for PLT09HN2003R0P1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLT09HN2003R0P1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU08RA16 | Data Line Filter, 2 Function(s), 50V, 3A, ROHS COMPLIANT PACKAGE-4 | TAIYO YUDEN | PLT09HN2003R0P1M vs BU08RA16 |
PLT08CN0R53R0T0B | Data Line Filter, 2 Function(s), 50V, 3A | Murata Manufacturing Co Ltd | PLT09HN2003R0P1M vs PLT08CN0R53R0T0B |
ZJY5103-2PL | Data Line Filter, 2 Function(s), 50V, 3A, DIP-4 | TDK Corporation | PLT09HN2003R0P1M vs ZJY5103-2PL |
PLT08CN2003R0T0M | Data Line Filter, 2 Function(s), 50V, 3A | Murata Manufacturing Co Ltd | PLT09HN2003R0P1M vs PLT08CN2003R0T0M |
ZJYS5103-2PL(T) | Data Line Filter, 2 Function(s), 50V, 3A, SMD, 4 PIN | TDK Corporation | PLT09HN2003R0P1M vs ZJYS5103-2PL(T) |
SH-221 | Data Line Filter, 2 Function(s), 50V, 3A, ROHS COMPLIANT, DIP-4 | TOKIN Corporation | PLT09HN2003R0P1M vs SH-221 |
CM12RA02 | Data Line Filter, 2 Function(s), 50V, 3A, ROHS COMPLIANT PACKAGE-4 | TAIYO YUDEN | PLT09HN2003R0P1M vs CM12RA02 |