PLC12M400A1 vs 43810-0280 feature comparison

PLC12M400A1 Amphenol Positronic

Buy Now Datasheet

43810-0280 Molex

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer POSITRONIC INDUSTRIES INC MOLEX LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature POLARIZED MINI-FIT SMC, BMI
Body Breadth 0.802 inch 0.591 inch
Body Depth 1.123 inch 0.815 inch
Body Length 1.324 inch 1.402 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Arrangement S0P12
Contact Finish Mating GOLD FLASH OVER NICKEL AU ON NI
Contact Finish Termination GOLD FLASH OVER NICKEL GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material BERYLLIUM COPPER/BRASS BRASS
Contact Resistance 3 mΩ 10 mΩ
Contact Style RND PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Durability 500 Cycles 30 Cycles
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.224 N 6.672 N
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Material GLASS FILLED POLYESTER POLYAMIDE
JESD-609 Code e4
MIL Conformance NO NO
Mating Information PLC12F400A1 MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 3 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 10u inch 30u inch
Reference Standard CSA,TUV,UL UL
Terminal Length 0.146 inch 0.143 inch
Terminal Pitch 5.0038 mm 4.191 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 12 12
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 2.224 N 3.1136 N
Base Number Matches 1 1
Samacsys Manufacturer Molex
Contact Pattern RECTANGULAR
Dielectric Withstanding Voltage 1500VAC V
Insulator Color BLACK
Mating Contact Pitch 0.165 inch
Mating Contact Row Spacing 0.165 inch
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.5118 mm
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 6 A

Compare PLC12M400A1 with alternatives

Compare 43810-0280 with alternatives