PLC12M400A1 vs IPL1-106-02-S-D-K feature comparison

PLC12M400A1 Amphenol Positronic

Buy Now Datasheet

IPL1-106-02-S-D-K Samtec Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC SAMTEC INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.40
Additional Feature POLARIZED POLARIZATION KEY, RATED CURRENT(POWER):4.8A
Body Breadth 0.802 inch 0.31 inch
Body Depth 1.123 inch 0.345 inch
Body Length 1.324 inch 0.66 inch
Body/Shell Style RECEPTACLE
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Arrangement S0P12 S0P6
Contact Finish Mating GOLD FLASH OVER NICKEL GOLD OVER NICKEL
Contact Finish Termination GOLD FLASH OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material BERYLLIUM COPPER/BRASS PHOSPHOR BRONZE
Contact Resistance 3 mΩ
Contact Style RND PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Durability 500 Cycles
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.224 N
Insulation Resistance 5000000000 Ω
Insulator Material GLASS FILLED POLYESTER LIQUID CRYSTAL POLYMER
JESD-609 Code e4 e3
MIL Conformance NO NO
Mating Information PLC12F400A1 MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 10u inch
Reference Standard CSA,TUV,UL UL
Terminal Length 0.146 inch
Terminal Pitch 5.0038 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 12 12
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 2.224 N
Base Number Matches 1 1
Factory Lead Time 3 Weeks
Samacsys Manufacturer SAMTEC
Dielectric Withstanding Voltage 675VAC V
Insulator Color BLACK

Compare PLC12M400A1 with alternatives

Compare IPL1-106-02-S-D-K with alternatives