43810-0280
vs
HM30060-LP2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOLEX LLC
HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code
unknown
unknown
Samacsys Manufacturer
Molex
Additional Feature
MINI-FIT SMC, BMI
Body Breadth
0.591 inch
0.378 inch
Body Depth
0.815 inch
0.756 inch
Body Length
1.402 inch
1.055 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
AU ON NI
SN-PB
Contact Finish Termination
GOLD OVER NICKEL
TIN/LEAD
Contact Gender
MALE
MALE
Contact Material
BRASS
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1500VAC V
1500VAC V
Durability
30 Cycles
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
6.672 N
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
BLACK
IVORY
Insulator Material
POLYAMIDE
POLYETHYLENE
MIL Conformance
NO
NO
Mating Contact Pitch
0.165 inch
0.165 inch
Mating Contact Row Spacing
0.165 inch
0.165 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
5.5118 mm
5.5118 mm
Plating Thickness
30u inch
100u inch
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
6 A
6 A
Reference Standard
UL
UL
Terminal Length
0.143 inch
0.13 inch
Terminal Pitch
4.191 mm
4.191 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
12
12
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
3.1136 N
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.30
Board Mounting Option
PEG
Mounting Option 1
POLARIZED LCK
Mounting Option 2
LOCKING
Compare 43810-0280 with alternatives
Compare HM30060-LP2 with alternatives