PLA06M4200A1 vs 15-48-0420 feature comparison

PLA06M4200A1 Amphenol Positronic

Buy Now Datasheet

15-48-0420 Molex

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer POSITRONIC INDUSTRIES INC MOLEX LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature POLARIZED POLARIZED
Board Mounting Option SPLIT BOARD LOCK LOCATING POSTS
Body Breadth 0.408 inch 0.405 inch
Body Depth 0.698 inch 0.57 inch
Body Length 1.718 inch 0.936 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL NOT SPECIFIED
Contact Finish Termination Gold Flash (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material BERYLLIUM COPPER/BRASS NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 600VAC V 250VDC V
Durability 1000 Cycles
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.224 N
Insulation Resistance 5000000000 Ω 500000000 Ω
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 2 LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 10u inch
Polarization Key LEFT POLARIZED HOUSING
Reference Standard CSA, UL UL
Terminal Length 0.377 inch 0.11 inch
Terminal Pitch 5.0038 mm 3.9624 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 2.224 N
Base Number Matches 1 1
Samacsys Manufacturer Molex
Insulator Color BLACK
Mating Contact Pitch 0.156 inch
Rated Current (Signal) 5 A

Compare PLA06M4200A1 with alternatives

Compare 15-48-0420 with alternatives