-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0420GB-GAG-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
M30042040108X0PSAY | Renesas Electronics Corporation | Non-Volatile 4Mb High Performance MRAM, 3.0V | |
M30042040054X0PSAR | Renesas Electronics Corporation | Non-Volatile 4Mb High Performance MRAM, 3.0V |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15-48-0420
Molex
Buy Now
Datasheet
|
Compare Parts:
15-48-0420
Molex
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.405 inch | |
Body Depth | 0.57 inch | |
Body Length | 0.936 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VDC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 3.9624 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 15-48-0420. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15-48-0420, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GTC6R-1 | Amphenol FCi | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | 15-48-0420 vs GTC6R-1 |
53727-0610 | Molex | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | 15-48-0420 vs 53727-0610 |
15-48-0411 | Molex | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | 15-48-0420 vs 15-48-0411 |
43810-1001 | Molex | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | 15-48-0420 vs 43810-1001 |
15-48-0412 | Molex | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle, | 15-48-0420 vs 15-48-0412 |
15-48-0421 | Molex | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | 15-48-0420 vs 15-48-0421 |
44068-0267 | Molex | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | 15-48-0420 vs 44068-0267 |
15-48-0408 | Molex | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | 15-48-0420 vs 15-48-0408 |
179457-1 | TE Connectivity | Check for Price | 6 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 15-48-0420 vs 179457-1 |
15-48-0406 | Molex | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle, | 15-48-0420 vs 15-48-0406 |