15-48-0420 vs 179457-1 feature comparison

15-48-0420 Molex

Buy Now Datasheet

179457-1 TE Connectivity

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Samacsys Manufacturer Molex
Additional Feature POLARIZED
Board Mounting Option LOCATING POSTS
Body Breadth 0.405 inch 0.575 inch
Body Depth 0.57 inch 0.5 inch
Body Length 0.936 inch 1.614 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Pattern RECTANGULAR STAGGERED
Contact Style SQ PIN-SKT BLADE PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 250VDC V 2200VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 500000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mating Contact Pitch 0.156 inch 0.4 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Rows Loaded 1 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -20 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR STAGGERED
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 5 A 5 A
Reference Standard UL UL
Terminal Length 0.11 inch 0.157 inch
Terminal Pitch 3.9624 mm 10.16 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
UL Flammability Code 94V-0
Base Number Matches 1 1
Contact Resistance 40 mΩ
Durability 50 Cycles
Insertion Force-Max 12.0096 N
Mating Contact Row Spacing 0.25 inch
PCB Contact Row Spacing 6.35 mm
Plating Thickness 20u inch
Withdrawl Force-Min 3.0024 N

Compare 15-48-0420 with alternatives

Compare 179457-1 with alternatives