PKM4711EPIPMHSLA
vs
PKM4111DPINBM
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
FLEX LTD
FLEX LTD
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Base Number Matches
1
3
Input Voltage-Max
75 V
Input Voltage-Min
36 V
Input Voltage-Nom
53 V
JESD-30 Code
R-XDMA-P8
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
90 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
5.5 V
Output Voltage-Min
4.5 V
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
PIN/PEG
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
125 W
Trim/Adjustable Output
YES
Compare PKM4711EPIPMHSLA with alternatives
Compare PKM4111DPINBM with alternatives