PKM4711EPIPMHSLA vs PKM4111DPINB feature comparison

PKM4711EPIPMHSLA Flex Ltd

Buy Now Datasheet

PKM4111DPINB Flex Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer FLEX LTD FLEX LTD
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Base Number Matches 2 2
Input Voltage-Max 75 V
Input Voltage-Min 36 V
Input Voltage-Nom 53 V
JESD-30 Code R-XDMA-P8
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature-Max 90 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 5.5 V
Output Voltage-Min 4.5 V
Output Voltage-Nom 5 V
Package Body Material UNSPECIFIED
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Form PIN/PEG
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 125 W
Trim/Adjustable Output YES

Compare PKM4711EPIPMHSLA with alternatives

Compare PKM4111DPINB with alternatives