Part Details for PKM4711EPIPMHSLA by Flex Ltd
Overview of PKM4711EPIPMHSLA by Flex Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PKM4711EPIPMHSLA
PKM4711EPIPMHSLA CAD Models
PKM4711EPIPMHSLA Part Data Attributes
|
PKM4711EPIPMHSLA
Flex Ltd
Buy Now
Datasheet
|
Compare Parts:
PKM4711EPIPMHSLA
Flex Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | FLEX LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |
Alternate Parts for PKM4711EPIPMHSLA
This table gives cross-reference parts and alternative options found for PKM4711EPIPMHSLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PKM4711EPIPMHSLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PKM4711EPIHS | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT, PACKAGE-8 | Flex Ltd | PKM4711EPIPMHSLA vs PKM4711EPIHS |
PKM4111DPIPNBLA | DC-DC Regulated Power Supply Module, 1 Output, 125W, Hybrid, ROHS COMPLIANT PACKAGE-8 | Flex Ltd | PKM4711EPIPMHSLA vs PKM4111DPIPNBLA |
PKM4111PIP | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, | Flex Ltd | PKM4711EPIPMHSLA vs PKM4111PIP |
PKM4711EPI | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT PACKAGE-8 | Flex Ltd | PKM4711EPIPMHSLA vs PKM4711EPI |
PKM4711EPIP | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT, PACKAGE-8 | Flex Ltd | PKM4711EPIPMHSLA vs PKM4711EPIP |
PKM4111DPINBM | DC-DC Regulated Power Supply Module, 1 Output, 125W, Hybrid, ROHS COMPLIANT, QUARTER BRICK, 8 PIN | Flex Ltd | PKM4711EPIPMHSLA vs PKM4111DPINBM |
PKM4111DPINBLA | DC-DC Regulated Power Supply Module, 1 Output, 125W, Hybrid, ROHS COMPLIANT, QUARTER BRICK, 8 PIN | Flex Ltd | PKM4711EPIPMHSLA vs PKM4111DPINBLA |
PKM4711EPILA | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT, PACKAGE-8 | Flex Ltd | PKM4711EPIPMHSLA vs PKM4711EPILA |
PKM4711PI | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, QUARTER BRICK PACKAGE-8 | Flex Ltd | PKM4711EPIPMHSLA vs PKM4711PI |
PKM4111DPINBLB | DC-DC Regulated Power Supply Module, 1 Output, 125W, Hybrid, ROHS COMPLIANT, QUARTER BRICK, 8 PIN | Flex Ltd | PKM4711EPIPMHSLA vs PKM4111DPINBLB |