PISA4720-330M-04 vs SIQ125R-330 feature comparison

PISA4720-330M-04 FASTRON GmBH

Buy Now Datasheet

SIQ125R-330 Delta Electronics Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FASTRON ELECTRONICS INC DELTA ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer Fastron
Case/Size Code 4848
Construction Rectangular
Core Material Ferrite
DC Resistance 0.057 Ω 0.057 Ω
Inductance-Nom (L) 33 µH 33 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 6.2 mm
Package Length 12.3 mm
Package Style SMT
Package Width 12.3 mm
Packing Method TR, 13 Inch
Rated Current-Max 2.1 A 2.1 A
Reference Standard AEC-Q200
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE WRAPAROUND
Test Frequency 0.001 MHz 0.001 MHz
Tolerance 20% 20%
Base Number Matches 1 1
Package Description ROHS COMPLIANT

Compare PISA4720-330M-04 with alternatives

Compare SIQ125R-330 with alternatives