PISA4720-330M-04
vs
MS125-330MT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
FASTRON ELECTRONICS INC
JOHANSON DIELECTRICS INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Samacsys Manufacturer
Fastron
Case/Size Code
4848
4747
Construction
Rectangular
Core Material
Ferrite
DC Resistance
0.057 Ω
0.057 Ω
Inductance-Nom (L)
33 µH
33 µH
Inductor Application
POWER INDUCTOR
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
6.2 mm
6 mm
Package Length
12.3 mm
12 mm
Package Style
SMT
SMT
Package Width
12.3 mm
12 mm
Packing Method
TR, 13 Inch
Rated Current-Max
2.1 A
2.1 A
Reference Standard
AEC-Q200
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
YES
YES
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
ONE SURFACE
WRAPAROUND
Test Frequency
0.001 MHz
0.001 MHz
Tolerance
20%
20%
Base Number Matches
1
2
Compare PISA4720-330M-04 with alternatives
Compare MS125-330MT with alternatives