PISA4720-330M-04 vs 919AS-330M=P3 feature comparison

PISA4720-330M-04 FASTRON GmBH

Buy Now Datasheet

919AS-330M=P3 TOKO Inc

Buy Now Datasheet
Yes No
Active Obsolete
FASTRON ELECTRONICS INC TOKO INC
compliant unknown
EAR99 EAR99
8504.50.80.00 8504.50.80.00
Fastron
4848
Rectangular
Ferrite
0.057 Ω 0.102 Ω
33 µH 33 µH
POWER INDUCTOR
GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
1 1
2 2
125 °C
-40 °C
6.2 mm
12.3 mm
SMT
12.3 mm
TR, 13 Inch
2.1 A 2.1 A
AEC-Q200
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
YES YES
YES YES
DUAL ENDED DUAL ENDED
ONE SURFACE WRAPAROUND
0.001 MHz
20% 20%
1 1

Compare PISA4720-330M-04 with alternatives

Compare 919AS-330M=P3 with alternatives