PIC32MZ1024EFG064T250I/MR
vs
PIC32MZ1024EFH064T-250I/MR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
,
QFN-64
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
ECCN Code
3A991.A.2
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
YES
CPU Family
PIC32
Clock Frequency-Max
64 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQCC-N64
Length
9 mm
Number of DMA Channels
8
Number of I/O Lines
46
Number of Terminals
64
Number of Timers
9
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
ROM (words)
1048576
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
0.9 mm
Speed
252 MHz
Supply Voltage-Max
3.3 V
Supply Voltage-Min
2.1 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
9 mm
Compare PIC32MZ1024EFG064T250I/MR with alternatives
Compare PIC32MZ1024EFH064T-250I/MR with alternatives